
11-5-5180 | |
|---|---|
DigiKey Part Number | 11-5-5180-ND |
Manufacturer | |
Manufacturer Product Number | 11-5-5180 |
Description | TAPE FILM GRAY 11"X5YDS |
Customer Reference | |
Detailed Description | Film Tape Silicone Thermosetting Adhesive Gray 11.00" (279.40mm) X 15' (4.6m) 5 yds |
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 11.00" (279.40mm) |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Gray |
Part Status Obsolete | Usage General Purpose |
Tape Type Film | Temperature Range -65°F ~ 500°F (-54°C ~ 260°C) |
Adhesive Silicone Thermosetting | Shelf Life Start Date of Manufacture |
Backing, Carrier PTFE (Polytetrafluoroethylene) | Shelf Life 24 Months |
Thickness 0.0035" (3.5 mils, 0.089mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) | Base Product Number |

