
1050TC-18-48-10 | |
|---|---|
DigiKey Part Number | 1067-1050TC-18-48-10-ND |
Manufacturer | |
Manufacturer Product Number | 1050TC-18-48-10 |
Description | RF EMI SHIELDING TAPE 10MX1.89" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1050TC Copper Foil Acrylic, Conductive 1.890" (48.00mm) X 393.701" (10.00m) X |
Datasheet | Datasheet |
Category | Length 393.701" (10.00m) |
Manufacturer 3M (TC) | Width 1.890" (48.00mm) |
Series | Adhesive Acrylic, Conductive |
Packaging Bulk | Material Copper Foil |
Part Status Active | Shelf Life 12 Months |
Type Shielding Tape | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,21000 € | 89,21 € |
| 10 | 69,14400 € | 691,44 € |
| 25 | 62,89560 € | 1.572,39 € |
| 50 | 58,70700 € | 2.935,35 € |
| 100 | 54,93100 € | 5.493,10 € |
| Unit Price without VAT: | 89,21000 € |
|---|---|
| Unit Price with VAT: | 106,15990 € |

