


1-5F-5401 | |
|---|---|
DigiKey Part Number | 3M156976-ND |
Manufacturer | |
Manufacturer Product Number | 1-5F-5401 |
Description | TAPE ANTISLIP/ANTISTICK TAN |
Customer Reference | |
Detailed Description | Anti-Slip/Anti-Stick Tape Silicone Thermosetting Adhesive Tan 1.00" (25.40mm) X 5' (1.5m) 1.7 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Tape Type | Anti-Slip/Anti-Stick | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Glass Cloth | |
Thickness | 0.0093" (9.3 mils, 0.236mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 5' (1.5m) 1.7 yds | |
Color | Tan | |
Usage | Low Release | |
Temperature Range | 300°F (149°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 61,50667 € | 184,52 € |
| Unit Price without VAT: | 61,50667 € |
|---|---|
| Unit Price with VAT: | 73,19294 € |


