1/2-5-4432B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 122
Unit Price: 8,89000 €
Datasheet
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1/2-5-4432B

DigiKey Part Number
3M10051-ND
Manufacturer
Manufacturer Product Number
1/2-5-4432B
Description
TAPE DBL SIDED BLACK 1/2"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 430
Backing, Carrier
PVC (Poly Vinyl Chloride)
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
0.50" (12.70mm) 1/2"
Length
15' (4.6m) 5 yds
Color
Black
Usage
General Purpose
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE DBL SIDED WHITE 1/2"X5YDS
In-Stock: 0
Unit Price: 21,40000 €