Lead Foil Tape Rubber Adhesive Silver 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0.625-5-421

DigiKey Part Number
0.625-5-421-ND
Manufacturer
Manufacturer Product Number
0.625-5-421
Description
TAPE LEAD FOIL SILVER 5/8"X5YDS
Customer Reference
Detailed Description
Lead Foil Tape Rubber Adhesive Silver 0.63" (16.00mm) 5/8" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)
Manufacturer
3M (TC)
Width
0.63" (16.00mm) 5/8"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Discontinued at DigiKey
Temperature Range
-60°F ~ 225°F (-50°C ~ 106°C)
Tape Type
Lead Foil
Shelf Life Start
Date of Manufacture
Adhesive
Rubber
Shelf Life
18 Months
Backing, Carrier
Lead Foil
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness
0.0063" (6.3 mils, 0.160mm)
Base Product Number
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.