
Category | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Manufacturer 3M (TC) | Width 0.38" (9.65mm) 3/8" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Obsolete | Temperature Range -30°F ~ 300°F (-34°C ~ 150°C) |
Tape Type Aluminum Foil | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Aluminum Foil | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness 0.0033" (3.3 mils, 0.084mm) | Base Product Number |
Thickness - Adhesive 0.0013" (1.3 mils, 0.033mm) |

