
SB-4105 | |
|---|---|
DigiKey Part Number | EAR1237-ND |
Manufacturer | |
Manufacturer Product Number | SB-4105 |
Description | SHOULDER SCREW - PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Shoulder Screw Phillips Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | - | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.100" (2.54mm) | |
Length - Below Head | 0.340" (8.64mm) | |
Length - Overall | 0.440" (11.18mm) | |
Material | Steel | |
Plating | Zinc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,49160 € | 12,29 € |
| 50 | 0,46220 € | 23,11 € |
| 100 | 0,43740 € | 43,74 € |
| 250 | 0,40964 € | 102,41 € |
| 500 | 0,39188 € | 195,94 € |
| 1.000 | 0,37632 € | 376,32 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


















