MM-x00-UCxx-SL20300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM-x00-UCxx-SL20300

MM-100-UC04-SL20300

DigiKey Part Number
EAR1439-ND
Manufacturer
Manufacturer Product Number
MM-100-UC04-SL20300
Description
RND STNDFF #4-40 SYN RUB 8.13MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.275" (6.99mm)
Between Board Height
0.320" (8.13mm)
Length - Overall
0.720" (18.29mm)
Features
Vibration Dampening
Material
Plating
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.283
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,50000 €3,50 €
102,93700 €29,37 €
252,77760 €69,44 €
502,67360 €133,68 €
1002,58150 €258,15 €
2502,47532 €618,83 €
5002,40472 €1.202,36 €
1.0002,34131 €2.341,31 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €