


MF-300-UC25-SL20300 | |
|---|---|
DigiKey Part Number | EAR1418-ND |
Manufacturer | |
Manufacturer Product Number | MF-300-UC25-SL20300 |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 6,25700 € | 62,57 € |
| 25 | 5,97120 € | 149,28 € |
| 50 | 5,78300 € | 289,15 € |
| 100 | 5,61450 € | 561,45 € |
| 300 | 5,38197 € | 1.614,59 € |
| 500 | 5,28618 € | 2.643,09 € |
| 1.000 | 5,16703 € | 5.167,03 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

