

MF-200-UC08-SL20300 | |
---|---|
DigiKey Part Number | EAR1427-ND |
Manufacturer | |
Manufacturer Product Number | MF-200-UC08-SL20300 |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.400" (10.16mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,99000 € | 4,99 € |
10 | 4,25600 € | 42,56 € |
25 | 4,04360 € | 101,09 € |
50 | 3,90480 € | 195,24 € |
100 | 3,78140 € | 378,14 € |
250 | 3,63788 € | 909,47 € |
500 | 3,54212 € | 1.771,06 € |
1.000 | 3,45579 € | 3.455,79 € |
Unit Price without VAT: | 4,99000 € |
---|---|
Unit Price with VAT: | 5,93810 € |