


MB-300-UC25-SL20300 | |
|---|---|
DigiKey Part Number | EAR1417-ND |
Manufacturer | |
Manufacturer Product Number | MB-300-UC25-SL20300 |
Description | RND STNDFF 1/4"-20 SYN RUB 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 1/4"-20 Synthetic Rubber 0.625" (15.88mm) 5/8" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.615" (15.62mm) | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.125" (28.58mm) 1 1/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,02200 € | 40,22 € |
| 25 | 3,81920 € | 95,48 € |
| 50 | 3,68640 € | 184,32 € |
| 100 | 3,56810 € | 356,81 € |
| 300 | 3,40583 € | 1.021,75 € |
| 500 | 3,33932 € | 1.669,66 € |
| 1.000 | 3,25685 € | 3.256,85 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

