

MB-100-UC04-SL20300 | |
---|---|
DigiKey Part Number | EAR1437-ND |
Manufacturer | |
Manufacturer Product Number | MB-100-UC04-SL20300 |
Description | RND STNDFF #4-40 SYN RUB 8.13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.275" (6.99mm) | |
Between Board Height | 0.320" (8.13mm) | |
Length - Overall | 0.520" (13.21mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,50000 € | 3,50 € |
10 | 2,93700 € | 29,37 € |
25 | 2,77760 € | 69,44 € |
50 | 2,67360 € | 133,68 € |
100 | 2,58150 € | 258,15 € |
250 | 2,47532 € | 618,83 € |
500 | 2,40472 € | 1.202,36 € |
1.000 | 2,34131 € | 2.341,31 € |
Unit Price without VAT: | 3,50000 € |
---|---|
Unit Price with VAT: | 4,16500 € |