

FB-200-UC08-SL20300 | |
---|---|
DigiKey Part Number | EAR1421-ND |
Manufacturer | |
Manufacturer Product Number | FB-200-UC08-SL20300 |
Description | RND STANDOFF #8-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,76000 € | 3,76 € |
10 | 3,16400 € | 31,64 € |
25 | 2,99520 € | 74,88 € |
50 | 2,88500 € | 144,25 € |
100 | 2,78750 € | 278,75 € |
250 | 2,67464 € | 668,66 € |
500 | 2,59960 € | 1.299,80 € |
1.000 | 2,53213 € | 2.532,13 € |
Unit Price without VAT: | 3,76000 € |
---|---|
Unit Price with VAT: | 4,47440 € |