
2J7B83BA | |
|---|---|
DigiKey Part Number | 4350-2J7B83BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7B83BA |
Description | BIG MEDUSA 2 5G NR/4GLTE SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-Mx, CAT-NBx, CAT-X, CBRS, LPWA, NB-IoT Dome SMA Male (2) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.5, 2.1, 3.1 | |
Return Loss | -16.5dB, -14.3dB, -10.4dB, -6.8dB | |
Gain | -0.2dBi, 3.7dBi, 3.9dBi, 4.3dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male (2) | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-Mx, CAT-NBx, CAT-X, CBRS, LPWA, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,79000 € | 64,79 € |
| 10 | 56,90900 € | 569,09 € |
| 26 | 54,07115 € | 1.405,85 € |
| 100 | 50,45010 € | 5.045,01 € |
| Unit Price without VAT: | 64,79000 € |
|---|---|
| Unit Price with VAT: | 77,10010 € |

