
2J7A83BA | |
|---|---|
DigiKey Part Number | 4350-2J7A83BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7A83BA |
Description | 2 5G NR/4GLTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-Mx, CAT-NBx, CAT-X, CBRS, LPWA, NB-IoT Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.7, 1.9, 2.6 | |
Return Loss | -13.3dB, -12.9dB, -11.4dB, -7.9dB | |
Gain | 1.4dBi, 3.6dBi, 3.4dBi, 3.8dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-Mx, CAT-NBx, CAT-X, CBRS, LPWA, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,78000 € | 67,78 € |
| 10 | 59,55700 € | 595,57 € |
| 26 | 56,59462 € | 1.471,46 € |
| 100 | 52,81480 € | 5.281,48 € |
| Unit Price without VAT: | 67,78000 € |
|---|---|
| Unit Price with VAT: | 80,65820 € |

