
2J7A02BC | |
|---|---|
DigiKey Part Number | 4350-2J7A02BC-ND |
Manufacturer | |
Manufacturer Product Number | 2J7A02BC |
Description | 4 2.4-5.0-6.0GHZ WIFI 6 7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Dome RP-SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.8, 2.2, 2.6 | |
Return Loss | -11dB, -9.3dB, -7.6dB | |
Gain | 4dBi, 3.2dBi, 3.2dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,41000 € | 89,41 € |
| 10 | 78,70200 € | 787,02 € |
| 26 | 74,84654 € | 1.946,01 € |
| 100 | 69,92810 € | 6.992,81 € |
| Unit Price without VAT: | 89,41000 € |
|---|---|
| Unit Price with VAT: | 106,39790 € |

