New at DigiKey
RF ANTENNA 2G, 3G, 4G, Bluetooth, Cat-M1, Cat-M2, CDMA, EDGE, Galileo, GLONASS, GNSS, GPS, GRPS, GSM, HSPA, ISM, LoRa, LTE, NB-IoT, QZSS, RPMA, Sigfox, UMTS, WCDMA, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7641BGF

DigiKey Part Number
4350-2J7641BGF-ND
Manufacturer
Manufacturer Product Number
2J7641BGF
Description
2IN1 4G LTE GPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, Bluetooth, Cat-M1, Cat-M2, CDMA, EDGE, Galileo, GLONASS, GNSS, GPS, GRPS, GSM, HSPA, ISM, LoRa, LTE, NB-IoT, QZSS, RPMA, Sigfox, UMTS, WCDMA, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.4, 1.8, 2.1, 2.5
Manufacturer
2J Antennas
Return Loss
-15dB, -11.5dB, -10.1dB, -7.5dB
Packaging
Bag
Gain
2.6dBi, 28dBi, 28dBi, 3.2dBi, 1.4dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
SMA Male
Frequency (Center/Band)
829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz
Ingress Protection
IP67, IP69
Frequency Range
698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Mounting Type
Screw Mount
Antenna Type
Dome
Height (Max)
2.000" (50.80mm)
Number of Bands
5
Applications
2G, 3G, 4G, Bluetooth, Cat-M1, Cat-M2, CDMA, EDGE, Galileo, GLONASS, GNSS, GPS, GRPS, GSM, HSPA, ISM, LoRa, LTE, NB-IoT, QZSS, RPMA, Sigfox, UMTS, WCDMA, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
137,78000 €37,78 €
1033,07600 €330,76 €
2631,38000 €815,88 €
10029,21550 €2.921,55 €
25027,88152 €6.970,38 €
Manufacturers Standard Package
Unit Price without VAT:37,78000 €
Unit Price with VAT:44,95820 €