
2J7583M | |
|---|---|
DigiKey Part Number | 4350-2J7583M-ND |
Manufacturer | |
Manufacturer Product Number | 2J7583M |
Description | JOYSTICK 5GNR/4GLTE/3G/2G STRONG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.9, 3.1, 3.6 |
Manufacturer 2J Antennas | Return Loss -5.1dB, -8.9dB, -11.7dB, -15.1dB |
Packaging Bag | Gain 0.3dBi, 3.4dBi, 1.5dBi, 0.1dBi |
Part Status Active | Power - Max 35 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | Ingress Protection IP67, IP69 |
Frequency Range 617MHz ~ 960MHz, 1.43GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.93GHz | Mounting Type Magnetic |
Antenna Type Whip, Straight | Height (Max) 3.150" (80.00mm) |
Number of Bands 4 | Applications 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 23,14900 € | 231,49 € |
| 25 | 22,10800 € | 552,70 € |
| 100 | 19,76720 € | 1.976,72 € |
| 250 | 18,85688 € | 4.714,22 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |




