
2J7541MG | |
|---|---|
DigiKey Part Number | 4350-2J7541MG-ND |
Manufacturer | |
Manufacturer Product Number | 2J7541MG |
Description | 2IN1 4G LTE GPS/GLO/L1 MAG M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GLONASS, GPS, LTE Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 5 | |
VSWR | 1.2, 1.5, 1.6, 2.1 | |
Return Loss | -20dB, -15.2dB, -13dB, -11.6dB | |
Gain | 1.3dBi, 26dBi, 26dBi, 2dBi, 2.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 3.150" (80.00mm) | |
Applications | 2G, 3G, 4G, GLONASS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,52000 € | 52,52 € |
| 10 | 46,07300 € | 460,73 € |
| 26 | 43,75115 € | 1.137,53 € |
| 100 | 40,78790 € | 4.078,79 € |
| Unit Price without VAT: | 52,52000 € |
|---|---|
| Unit Price with VAT: | 62,49880 € |

