
2J7541BG-RB-SP | |
|---|---|
DigiKey Part Number | 4350-2J7541BG-RB-SP-ND |
Manufacturer | |
Manufacturer Product Number | 2J7541BG-RB-SP |
Description | 2IN1 4G LTE/ GPS/L1 SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, GLONASS, GPS, LTE Whip, Straight SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.2, 1.5, 1.6, 2.1 |
Manufacturer 2J Antennas | Return Loss -20dB, -15.2dB, -13dB, -11.6dB |
Packaging Bag | Gain 1.3dBi, 26dBi, 26dBi, 2dBi, 2.6dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, Navigation | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.604GHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69K |
Frequency Range 698MHz ~ 960MHz, 1.598GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Screw Mount |
Antenna Type Whip, Straight | Height (Max) 3.205" (81.40mm) |
Number of Bands 5 | Applications 2G, 3G, 4G, GLONASS, GPS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,49000 € | 63,49 € |
| 10 | 55,76400 € | 557,64 € |
| 26 | 52,98269 € | 1.377,55 € |
| 100 | 49,43300 € | 4.943,30 € |
| Unit Price without VAT: | 63,49000 € |
|---|---|
| Unit Price with VAT: | 75,55310 € |

