
2J7426MPZ | |
|---|---|
DigiKey Part Number | 4350-2J7426MPZ-ND |
Manufacturer | |
Manufacturer Product Number | 2J7426MPZ |
Description | IRIDIUM MAGNET/ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium™ Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.627GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.1 | |
Return Loss | -28dB | |
Gain | 5.1dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 0.579" (14.70mm) | |
Applications | Iridium™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,80000 € | 28,80 € |
| 10 | 25,17400 € | 251,74 € |
| 26 | 23,86500 € | 620,49 € |
| 100 | 22,19380 € | 2.219,38 € |
| 250 | 21,16340 € | 5.290,85 € |
| Unit Price without VAT: | 28,80000 € |
|---|---|
| Unit Price with VAT: | 34,27200 € |

