
2J7401BGF-RB-SP | |
|---|---|
DigiKey Part Number | 4350-2J7401BGF-RB-SP-ND |
Manufacturer | |
Manufacturer Product Number | 2J7401BGF-RB-SP |
Description | GPS/GLO SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.4 | |
Return Loss | -15dB | |
Gain | 28dBi, 28dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 0.602" (15.30mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,52000 € | 55,52 € |
| 10 | 48,73200 € | 487,32 € |
| 26 | 46,28346 € | 1.203,37 € |
| 100 | 43,15880 € | 4.315,88 € |
| Unit Price without VAT: | 55,52000 € |
|---|---|
| Unit Price with VAT: | 66,06880 € |

