
2J7183JC | |
|---|---|
DigiKey Part Number | 4350-2J7183JC-ND |
Manufacturer | |
Manufacturer Product Number | 2J7183JC |
Description | BIG MEDUSA 4IN1 5G/4G LTE/3G/2G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT Dome SMA Male Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.3, 1.4, 1.5, 2.9 | |
Return Loss | -18.5dB, -17.5dB, -16.2dB, -7.3dB | |
Gain | 0.6dBi, 2.2dBi, 2.5dBi, 3.2dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | 5.118" (130.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,94000 € | 265,94 € |
| 10 | 235,83500 € | 2.358,35 € |
| 26 | 225,01385 € | 5.850,36 € |
| Unit Price without VAT: | 265,94000 € |
|---|---|
| Unit Price with VAT: | 316,46860 € |

