
2J7083MA | |
|---|---|
DigiKey Part Number | 4350-2J7083MA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7083MA |
Description | 2IN1 2X5G SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT Dome SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 2, 2.3, 2.9, 3.6 |
Manufacturer 2J Antennas | Return Loss -10.8dB, -9.4dB, -6.7dB, -5.3dB |
Packaging Bag | Gain 0.4dBi, 4.5dBi, 5.3dBi, 4.6dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | Ingress Protection IP67, IP69 |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Mounting Type Magnetic |
Antenna Type Dome | Height (Max) 4.016" (102.00mm) |
Number of Bands 4 | Applications 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,99000 € | 187,99 € |
| 10 | 166,30900 € | 1.663,09 € |
| 26 | 158,51308 € | 4.121,34 € |
| Unit Price without VAT: | 187,99000 € |
|---|---|
| Unit Price with VAT: | 223,70810 € |

