
2J7083BA | |
|---|---|
DigiKey Part Number | 4350-2J7083BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7083BA |
Description | 2IN1 2X5G SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.5, 1.7, 2, 3.9 | |
Return Loss | -15.7dB, -14.4dB, -10.8dB, -5.2dB | |
Gain | 0.4dBi, 3.5dBi, 3.1dBi, 2.5dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,56000 € | 83,56 € |
| 10 | 73,52500 € | 735,25 € |
| 26 | 69,90846 € | 1.817,62 € |
| 100 | 65,29600 € | 6.529,60 € |
| Unit Price without VAT: | 83,56000 € |
|---|---|
| Unit Price with VAT: | 99,43640 € |

