New at DigiKey
RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7024MA

DigiKey Part Number
4350-2J7024MA-ND
Manufacturer
Manufacturer Product Number
2J7024MA
Description
2IN1 4G MAGNET M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
829MHz, 1.94GHz, 2.6GHz
Frequency Range
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
3
VSWR
1.5, 1.7
Return Loss
-14.7dB, -14.2dB, -12dB
Gain
1.3dBi, 4.8dBi, 5dBi
Power - Max
25 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IK09, IP67, IP69
Grade
-
Qualification
-
Mounting Type
Magnetic
Height (Max)
4.016" (102.00mm)
Applications
2G, 3G, 4G, LTE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1184,91000 €184,91 €
10163,56900 €1.635,69 €
26155,89346 €4.053,23 €
Manufacturers Standard Package
Unit Price without VAT:184,91000 €
Unit Price with VAT:220,04290 €