
2J7024BC | |
|---|---|
DigiKey Part Number | 4350-2J7024BC-ND |
Manufacturer | |
Manufacturer Product Number | 2J7024BC |
Description | 4IN1 4X4G LTE SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.3, 1.9, 2.9 | |
Return Loss | -21.3dB, -10.9dB, -6.5dB | |
Gain | 0.2dBi, 3.8dBi, 6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,98000 € | 168,98 € |
| 10 | 149,36900 € | 1.493,69 € |
| 26 | 142,31654 € | 3.700,23 € |
| Unit Price without VAT: | 168,98000 € |
|---|---|
| Unit Price with VAT: | 201,08620 € |

