
2J7024BA | |
|---|---|
DigiKey Part Number | 4350-2J7024BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J7024BA |
Description | 2IN1 4G LTE SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.6, 1.7, 1.9 | |
Return Loss | -15.6dB, -11.7dB, -10.6dB | |
Gain | 2.1dBi, 4.2dBi, 3.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IK09, IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,92000 € | 139,92 € |
| 10 | 123,51900 € | 1.235,19 € |
| 26 | 117,62115 € | 3.058,15 € |
| Unit Price without VAT: | 139,92000 € |
|---|---|
| Unit Price with VAT: | 166,50480 € |

