New at DigiKey
RF ANTENNA ISM, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J7002BC

DigiKey Part Number
4350-2J7002BC-ND
Manufacturer
Manufacturer Product Number
2J7002BC
Description
4IN1 4X 2.4-5.0GHZ SCREW M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.42GHz
Frequency Range
2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.93GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.1, 1.6
Return Loss
-13.6dB, -9dB
Gain
5.6dBi, 5.5dBi
Power - Max
25 W
Features
Cable - 3m
Termination
SMA Male
Ingress Protection
IP67, IP69
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
3.543" (90.00mm)
Applications
ISM, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1148,24000 €148,24 €
10130,92900 €1.309,29 €
26124,70269 €3.242,27 €
Manufacturers Standard Package
Unit Price without VAT:148,24000 €
Unit Price with VAT:176,40560 €