New at DigiKey
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, IoT, ISM, LoRa, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6C85BC

DigiKey Part Number
4350-2J6C85BC-ND
Manufacturer
Manufacturer Product Number
2J6C85BC
Description
4IN1 2X 5GNR 2X WIFI SCREW M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, IoT, ISM, LoRa, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3, 1.5, 1.6, 1.8, 2.7, 2.8
Manufacturer
2J Antennas
Return Loss
-18.6dB, -16.7dB, -15.9dB, -15dB, -6.9dB, -6.7dB
Packaging
Bag
Gain
2.5dBi, 5dBi, 4.2dBi, 4.8dBi, 6.4dBi, 3.3dBi, 5.3dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, Navigation, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male, SMA Male
Frequency (Center/Band)
788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz
Ingress Protection
IP67, IP69
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Mounting Type
Screw Mount
Antenna Type
Module
Height (Max)
2.063" (52.40mm)
Number of Bands
7
Applications
2G, 3G, 4G, 5G, Bluetooth, Cat-M, CBRS, IoT, ISM, LoRa, LPWA, LTE, NB-IoT, Sigfox, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
194,53000 €94,53 €
1083,24300 €832,43 €
2679,18077 €2.058,70 €
10073,99910 €7.399,91 €
Manufacturers Standard Package
Unit Price without VAT:94,53000 €
Unit Price with VAT:112,49070 €