
2J6C02MC | |
|---|---|
DigiKey Part Number | 4350-2J6C02MC-ND |
Manufacturer | |
Manufacturer Product Number | 2J6C02MC |
Description | 4IN1 4X WIFI MAGNET M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 1.4, 1.6 | |
Return Loss | -19.2dB, -17.5dB, -13.7dB | |
Gain | 5.9dBi, 6.3dBi, 6.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | RP-SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.209" (56.10mm) | |
Applications | Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,70000 € | 96,70 € |
| 10 | 85,17300 € | 851,73 € |
| 26 | 81,02115 € | 2.106,55 € |
| 100 | 75,72640 € | 7.572,64 € |
| Unit Price without VAT: | 96,70000 € |
|---|---|
| Unit Price with VAT: | 115,07300 € |

