New at DigiKey
RF ANTENNA Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6C02MB

DigiKey Part Number
4350-2J6C02MB-ND
Manufacturer
Manufacturer Product Number
2J6C02MB
Description
3IN1 3X WIFI MAGNET M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3, 1.4, 1.6
Manufacturer
2J Antennas
Return Loss
-19.2dB, -17.5dB, -13.7dB
Packaging
Bag
Gain
5.9dBi, 6.3dBi, 6.3dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Features
Cable - 3m
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Termination
RP-SMA Male
Frequency (Center/Band)
2.45GHz, 5.422GHz, 6.525GHz
Ingress Protection
IP67, IP69
Frequency Range
2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Mounting Type
Magnetic
Antenna Type
Module
Height (Max)
2.209" (56.10mm)
Number of Bands
3
Applications
Bluetooth, ISM, LoRa, Sigfox, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
185,66000 €85,66 €
1075,39000 €753,90 €
2671,68962 €1.863,93 €
10066,97050 €6.697,05 €
Manufacturers Standard Package
Unit Price without VAT:85,66000 €
Unit Price with VAT:101,93540 €