RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J6B85BE

DigiKey Part Number
4350-2J6B85BE-ND
Manufacturer
Manufacturer Product Number
2J6B85BE
Description
ROOF 8IN1 5GNR/4G/3G/2G MIMO WIF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
VSWR
1.3, 1.4, 1.6, 1.9, 2.1
Manufacturer
2J Antennas
Return Loss
-18.5dB, -18.3dB, -14.6dB, -14.1dB, -13.3dB, -11.8dB, -9.2dB
Packaging
Bag
Gain
3dBi, 5.1dBi, 4.1dBi, 5.2dBi, 8dBi, 5dBi, 6.6dBi
Part Status
Active
Power - Max
25 W
RF Family/Standard
802.15.4, Bluetooth, Cellular, General ISM, WiFi
Features
Cable - 3m
Frequency Group
Wide Band
Termination
RP-SMA Male, SMA Male
Frequency (Center/Band)
788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.422GHz, 5.537GHz, 6.525GHz
Ingress Protection
IP67, IP69
Frequency Range
617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz
Mounting Type
Screw
Antenna Type
Module
Height (Max)
2.087" (53.00mm)
Number of Bands
7
Applications
2G, 3G, 4G, 5G, Bluetooth, ISM, LoRa, LTE, Sigfox, Wi-Fi, Zigbee™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1190,57000 €190,57 €
10162,86800 €1.628,68 €
25155,95240 €3.898,81 €
Manufacturers Standard Package
Unit Price without VAT:190,57000 €
Unit Price with VAT:226,77830 €