
2J6B84BGFC | |
|---|---|
DigiKey Part Number | 4350-2J6B84BGFC-ND |
Manufacturer | |
Manufacturer Product Number | 2J6B84BGFC |
Description | 5IN1 4X5G/4G 1XGNSS SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.6, 2.1 |
Manufacturer 2J Antennas | Return Loss -9.2dB, -14.2dB, -15.4dB, -18.3dB |
Packaging Bag | Gain 3dBi, 5dBi, 28dBi, 28dBi, 4.6dBi, 5dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, Navigation | Features Cable - 3m, Filter |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 4.15GHz, 5.537GHz | Ingress Protection IP67, IP69 |
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 2.126" (54.00mm) |
Number of Bands 6 | Applications 5G, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,13000 € | 141,13 € |
| 10 | 119,68200 € | 1.196,82 € |
| 25 | 114,32760 € | 2.858,19 € |
| Unit Price without VAT: | 141,13000 € |
|---|---|
| Unit Price with VAT: | 167,94470 € |

