
2J6A02BA | |
|---|---|
DigiKey Part Number | 4350-2J6A02BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6A02BA |
Description | 2IN1 WIFI SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee™ Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.9, 2.1 |
Manufacturer 2J Antennas | Return Loss -8.9dB, -11.8dB |
Packaging Bag | Gain 2.6dBi, 4.4dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 3m |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 2.45GHz, 5.422GHz | Ingress Protection IP67, IP69K |
Frequency Range 2.41GHz ~ 2.49GHz, 4.92GHz ~ 5.925GHz | Mounting Type Screw Mount |
Antenna Type Dome | Height (Max) 2.579" (65.50mm) |
Number of Bands 2 | Applications Bluetooth, ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,03000 € | 54,03 € |
| 10 | 47,40400 € | 474,04 € |
| 25 | 45,11320 € | 1.127,83 € |
| 100 | 41,97480 € | 4.197,48 € |
| Unit Price without VAT: | 54,03000 € |
|---|---|
| Unit Price with VAT: | 64,29570 € |

