
2J6985BA | |
|---|---|
DigiKey Part Number | 4350-2J6985BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6985BA |
Description | 3IN1 2X5G/4GLTE 1X2.4-5.0GHZ SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, ISM Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.537GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.3, 1.5, 1.7, 1.8, 1.9, 2 | |
Return Loss | -11.4dB, -12.1dB, -12.3dB, -13dB, -15.5dB, -18dB, -18.5dB | |
Gain | 3.1dBi, 2.7dBi, -0.2dBi, 0.9dBi, -0.4dBi, 1.7dBi, 1.6dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | 5G, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,62000 € | 52,62 € |
| 10 | 43,41800 € | 434,18 € |
| 25 | 41,12080 € | 1.028,02 € |
| 100 | 38,59630 € | 3.859,63 € |
| Unit Price without VAT: | 52,62000 € |
|---|---|
| Unit Price with VAT: | 62,61780 € |

