
2J6984BGF | |
|---|---|
DigiKey Part Number | 4350-2J6984BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6984BGF |
Description | 2IN1 1X5G/4GLTE 1XGNSS SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Galileo, GLONASS, GNSS, GPS, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.575GHz, 1.602GHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 1.606GHz, 1.598GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.4, 2.4, 2.5, 2.6, 2.7 | |
Return Loss | -7.5dB, -8.2dB, -8.9dB, -9.2dB, -15dB | |
Gain | 2.3dBi, 28dBi, 28dBi, 5.1dBi, 2.6dBi, 2.7dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | 5G, Galileo, GLONASS, GNSS, GPS, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 € | 59,65 € |
| 10 | 49,40500 € | 494,05 € |
| 25 | 46,84480 € | 1.171,12 € |
| 100 | 44,03200 € | 4.403,20 € |
| Unit Price without VAT: | 59,65000 € |
|---|---|
| Unit Price with VAT: | 70,98350 € |

