
2J6983P | |
|---|---|
DigiKey Part Number | 4350-2J6983P-ND |
Manufacturer | |
Manufacturer Product Number | 2J6983P |
Description | 5G/4GLTE ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2.1, 3, 3.1 | |
Return Loss | -6.4dB, -7dB, -7.1dB, -11.2dB | |
Gain | 2.1dBi, 6.3dBi, 3.7dBi, 2.8dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 1.181" (30.00mm) | |
Applications | 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,26000 € | 30,26 € |
| 10 | 24,56000 € | 245,60 € |
| 25 | 23,13680 € | 578,42 € |
| 100 | 21,57200 € | 2.157,20 € |
| 250 | 20,82636 € | 5.206,59 € |
| Unit Price without VAT: | 30,26000 € |
|---|---|
| Unit Price with VAT: | 36,00940 € |

