
2J6983MP | |
|---|---|
DigiKey Part Number | 4350-2J6983MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6983MP |
Description | PHOENIX 5GNR/4GLTE/3G/2G MIMO AD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2.1, 3, 3.1 | |
Return Loss | -11.2dB, -7.1dB, -7dB, -6.4dB | |
Gain | 2.1dBi, 6.3dBi, 3.7dBi, 2.8dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 1.063" (27.00mm) | |
Applications | 2G, 3G, 4G, 5G, Cat-M, CBRS, IoT, LPWA, LTE, NB-IoT, NR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,15000 € | 34,15 € |
| 10 | 27,81000 € | 278,10 € |
| 25 | 26,22680 € | 655,67 € |
| 100 | 24,48620 € | 2.448,62 € |
| 250 | 23,65664 € | 5.914,16 € |
| Unit Price without VAT: | 34,15000 € |
|---|---|
| Unit Price with VAT: | 40,63850 € |

