
2J6950BGF | |
|---|---|
DigiKey Part Number | 4350-2J6950BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6950BGF |
Description | 3IN1 4G LTE GNSS/L1 2.4-5.0GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS Module RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.4, 1.6, 1.8, 2.1, 2.7 |
Manufacturer 2J Antennas | Return Loss -6.8dB, -9.3dB, -12.8dB, -13.5dB, -15dB, 19.9dB |
Packaging Bag | Gain 2.7dBi, 28dBi, 28dBi, 3.4dBi, 5.1dBi, 5.3dBi, 3.2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, General ISM | Features Cable - 3m, Filter |
Frequency Group Wide Band | Termination RP-SMA Male, SMA Male |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 1.008" (25.60mm) |
Number of Bands 7 | Applications Galileo, GLONASS, GNSS, GPS, ISM, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 € | 73,07 € |
| 10 | 60,87100 € | 608,71 € |
| 25 | 57,82320 € | 1.445,58 € |
| 100 | 54,47380 € | 5.447,38 € |
| Unit Price without VAT: | 73,07000 € |
|---|---|
| Unit Price with VAT: | 86,95330 € |

