
2J6947BA | |
|---|---|
DigiKey Part Number | 4350-2J6947BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6947BA |
Description | 3IN1 2X4G LTE, 1X 2.4-5.0GHZ SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 6 | |
VSWR | 1.2, 1.3, 2, 2.4 | |
Return Loss | -21.6dB, -18.5dB, -18dB, -11.7dB, -11.4dB, -7.9dB | |
Gain | 3.9dBi, -0.2dBi, 2dBi, 4.1dBi, 1.7dBi, 4.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | ISM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,83000 € | 64,83 € |
| 10 | 53,80000 € | 538,00 € |
| 25 | 51,04520 € | 1.276,13 € |
| 100 | 48,01840 € | 4.801,84 € |
| Unit Price without VAT: | 64,83000 € |
|---|---|
| Unit Price with VAT: | 77,14770 € |

