
2J6947B | |
|---|---|
DigiKey Part Number | 4350-2J6947B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6947B |
Description | 2IN1 1X4G LTE 1X2.4-5.0GHZ SCRE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Module RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.6, 1.8, 2.1, 2.7 |
Manufacturer 2J Antennas | Return Loss -19.9dB, -13.5dB, -12.8dB, -9.3dB, -6.8dB |
Packaging Bag | Gain 2.7dBi, 3.4dBi, 5.1dBi, 5.3dBi, 3.2dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, General ISM | Features Cable - 3m |
Frequency Group Wide Band | Termination RP-SMA Male, SMA Male |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.45GHz, 2.6GHz, 5.422GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.41GHz ~ 2.49GHz, 2.5GHz ~ 2.7GHz, 4.92GHz ~ 5.925GHz | Mounting Type Screw Mount |
Antenna Type Module | Height (Max) 1.008" (25.60mm) |
Number of Bands 5 | Applications ISM, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,23000 € | 52,23 € |
| 10 | 43,09600 € | 430,96 € |
| 25 | 40,81360 € | 1.020,34 € |
| 100 | 38,30470 € | 3.830,47 € |
| Unit Price without VAT: | 52,23000 € |
|---|---|
| Unit Price with VAT: | 62,15370 € |

