
2J6941MGF | |
|---|---|
DigiKey Part Number | 4350-2J6941MGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6941MGF |
Description | 2IN1 1X 4G LTE 1XGNSS/L1 MAGNET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Magnetic |
Datasheet | Datasheet |
Category | VSWR 1.3, 1.4, 1.9 |
Manufacturer 2J Antennas | Return Loss -20.6dB, -15dB, -10.6dB, -10.5dB |
Packaging Bag | Gain 4.2dBi, 28dBi, 28dBi, 5.6dBi, 5.8dBi |
Part Status Active | Power - Max 25 W |
RF Family/Standard Cellular, Navigation | Features Cable - 3m, Filter |
Frequency Group Wide Band | Termination SMA Male |
Frequency (Center/Band) 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz | Ingress Protection IP67, IP69 |
Frequency Range 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | Mounting Type Magnetic |
Antenna Type Module | Height (Max) 1.063" (27.00mm) |
Number of Bands 5 | Applications Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,02000 € | 58,02 € |
| 10 | 48,01800 € | 480,18 € |
| 25 | 45,51840 € | 1.137,96 € |
| 100 | 42,77160 € | 4.277,16 € |
| Unit Price without VAT: | 58,02000 € |
|---|---|
| Unit Price with VAT: | 69,04380 € |

