
2J6941BGF | |
|---|---|
DigiKey Part Number | 4350-2J6941BGF-ND |
Manufacturer | |
Manufacturer Product Number | 2J6941BGF |
Description | 2IN1 1X4G LTE, 1X GNSS/L1 SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, LTE, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.598GHz ~ 1.606GHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.3, 1.4, 2.1, 2.7 | |
Return Loss | -19.9dB, -15dB, -9.3dB, -6.8dB | |
Gain | 2.7dBi, 28dBi, 28dBi, 5.1dBi, 5.3dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, LTE, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 € | 59,65 € |
| 10 | 49,40500 € | 494,05 € |
| 25 | 46,84480 € | 1.171,12 € |
| 100 | 44,03200 € | 4.403,20 € |
| Unit Price without VAT: | 59,65000 € |
|---|---|
| Unit Price with VAT: | 70,98350 € |


