
2J6934MP | |
|---|---|
DigiKey Part Number | 4350-2J6934MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6934MP |
Description | GNSS/L1-IRIDIUM MAGNET/ADH M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GNSS, GPS, Iridium, QZSS Module SMA Male Adhesive, Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.627GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.1, 1.3 | |
Return Loss | -27.6dB, -21.6dB | |
Gain | 5.1dBi, 5.7dBi | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive, Magnetic | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Galileo, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,14000 € | 59,14 € |
| 10 | 48,94700 € | 489,47 € |
| 25 | 46,40160 € | 1.160,04 € |
| 100 | 43,60460 € | 4.360,46 € |
| Unit Price without VAT: | 59,14000 € |
|---|---|
| Unit Price with VAT: | 70,37660 € |

