
2J6933BGFZ | |
|---|---|
DigiKey Part Number | 4350-2J6933BGFZ-ND |
Manufacturer | |
Manufacturer Product Number | 2J6933BGFZ |
Description | GNSS/L1 IRIDIUM SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS, Iridium, QZSS Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 1.621GHz | |
Frequency Range | 1.598GHz ~ 1.606GHz, 1.616GHz ~ 1.627GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.6, 1.4 | |
Return Loss | -15dB, -12.5dB | |
Gain | 28dBi, 28dBi, 5.2dBic | |
Power - Max | 24.3 mW | |
Features | Cable - 3m, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | Galileo, GLONASS, GNSS, GPS, Iridium, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| 10 | 33,15800 € | 331,58 € |
| 25 | 31,32200 € | 783,05 € |
| 100 | 29,30440 € | 2.930,44 € |
| 250 | 28,34264 € | 7.085,66 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 48,20690 € |

