
2J6926MP | |
|---|---|
DigiKey Part Number | 4350-2J6926MP-ND |
Manufacturer | |
Manufacturer Product Number | 2J6926MP |
Description | IRIDIUM MAGNETIC ADHESIVE M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium® Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | VSWR 1.2 |
Manufacturer 2J Antennas | Return Loss -18.8dB |
Packaging Bag | Gain 4.5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (1GHz ~ 2GHz) | Ingress Protection IP67, IP69 |
Frequency (Center/Band) 1.621GHz | Mounting Type Adhesive |
Frequency Range 1.616GHz ~ 1.627GHz | Height (Max) 1.063" (27.00mm) |
Antenna Type Module | Applications Iridium® |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,28000 € | 46,28 € |
| 10 | 38,04400 € | 380,44 € |
| 25 | 35,98760 € | 899,69 € |
| 100 | 33,72770 € | 3.372,77 € |
| 250 | 32,65076 € | 8.162,69 € |
| Unit Price without VAT: | 46,28000 € |
|---|---|
| Unit Price with VAT: | 55,07320 € |

