
2J6926B | |
|---|---|
DigiKey Part Number | 4350-2J6926B-ND |
Manufacturer | |
Manufacturer Product Number | 2J6926B |
Description | IRIDIUM SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium® Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.627GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | -12.5dB | |
Gain | 4.5dBic | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | Iridium® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,82000 € | 48,82 € |
| 10 | 40,19700 € | 401,97 € |
| 25 | 38,04360 € | 951,09 € |
| 100 | 35,67690 € | 3.567,69 € |
| Unit Price without VAT: | 48,82000 € |
|---|---|
| Unit Price with VAT: | 58,09580 € |

