
2J6924MA | |
|---|---|
DigiKey Part Number | 4350-2J6924MA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6924MA |
Description | 2IN1 2X4GLTE MAGNETIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 1.9, 2.1 | |
Return Loss | -19.8dB, -11.7dB, -10dB | |
Gain | 1.9dBi, 5.4dBi, 7.7dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 1.063" (27.00mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,17000 € | 47,17 € |
| 10 | 38,79800 € | 387,98 € |
| 25 | 36,70760 € | 917,69 € |
| 100 | 34,41020 € | 3.441,02 € |
| 250 | 33,31532 € | 8.328,83 € |
| Unit Price without VAT: | 47,17000 € |
|---|---|
| Unit Price with VAT: | 56,13230 € |

