
2J6924BA | |
|---|---|
DigiKey Part Number | 4350-2J6924BA-ND |
Manufacturer | |
Manufacturer Product Number | 2J6924BA |
Description | 2IN1 2X4G LTE /3G/2G SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 2.2 | |
Return Loss | -19.7dB, -11.1dB, -9dB | |
Gain | 3.5dBi, 4dBi, 6.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.008" (25.60mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,00000 € | 54,00 € |
| 10 | 44,59700 € | 445,97 € |
| 25 | 42,24720 € | 1.056,18 € |
| 100 | 39,66540 € | 3.966,54 € |
| Unit Price without VAT: | 54,00000 € |
|---|---|
| Unit Price with VAT: | 64,26000 € |

